The 1ED3012MC12I is a single-channel isolated gate driver IC with an opto-compatible input in a DSO-6 package. It is designed as a drop-in replacement for opto-isolated gate drivers while offering superior performance using coreless transformer technology. It features up to 6.5 A peak output current, 300 kV/µs CMTI, and 40 ns propagation delay. The IC includes an 12.2 V undervoltage lockout (UVLO) and is suitable for IGBTs, Si, and SiC MOSFETs in high-voltage applications.
Infineon 1ED3012MC12IXUMA1 technical specifications.
| Peak Output Current (Typical) | 6.5A |
| UVLO Threshold (Typical) | 12.2V |
| Common Mode Transient Immunity (CMTI) | 300kV/µs |
| Propagation Delay | 40ns |
| Isolation Voltage (VISO) | 5700V (rms) |
| Maximum Output Supply Voltage | 35V |
| Part-to-Part Skew | 10ns |
| RoHS | Compliant |
| Safety Certification | UL 1577 (File E311313) |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 1ED3012MC12IXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.