
Single-channel isolated gate driver IC for IGBTs, MOSFETs, and SiC MOSFETs with galvanic isolation through a coreless transformer. It supports up to 2300 V functional offset voltage, 3 kV RMS isolation, and operates from a 3 V to 17 V input VCC range. The device provides separate source and sink outputs with 6 A source and 6.5 A sink peak current, 40 ns turn-on and turn-off propagation delay, and UVLO thresholds of 9.3 V on and 8.6 V off. It is qualified for industrial use in the PG-DSO-8-72 SOIC-8 surface-mount package and is lead-free, halogen-free, and RoHS compliant.
Sign in to ask questions about the Infineon 1ED3140MU12F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1ED3140MU12F technical specifications.
| Channels | 1 |
| Configuration | High-side |
| Input VCC range | 3 to 17V |
| Isolation type | Galvanic isolation - Functional |
| Output current (source) | 6A |
| Output current (sink) | 6.5A |
| Output power dissipation | 500mW |
| Qualification | Industrial |
| RDSON_H max | 2.1Ω |
| RDSON_H typ | 0.9Ω |
| RDSON_L max | 1.1Ω |
| RDSON_L typ | 0.5Ω |
| Thermal resistance junction-to-ambient | 129K/W |
| Turn-off propagation delay | 40ns |
| Turn-on propagation delay | 40ns |
| VBS UVLO on threshold | 9.3V |
| VBS UVLO off threshold | 8.6V |
| Voltage class | 2300V |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Infineon 1ED3140MU12F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.