Single-channel isolated gate driver IC for driving IGBTs, silicon MOSFETs, and SiC MOSFETs. It provides separate source and sink outputs with typical peak currents of 6 A source and 6.5 A sink, 40 ns typical propagation delay, and common-mode transient immunity greater than 300 kV/µs. The device uses a coreless transformer isolation barrier rated to 3.0 kVrms for 1 minute under UL 1577 and operates with a 3.0 V to 15 V input-side supply and a 12.35 V to 32 V output-side supply for this variant. It is specified for -40 °C to 125 °C ambient operation and is offered in the PG-DSO-8-72 narrow-body SOIC-8 package.
Sign in to ask questions about the Infineon 1ED3141MU12F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1ED3141MU12F technical specifications.
| Channels | 1 |
| Isolation type | Coreless transformer galvanic isolation |
| Output configuration | Separate source and sink outputs |
| High-side peak output current | 6A |
| Low-side peak output current | 6.5A |
| Propagation delay | 40ns |
| Part-to-part skew | 7ns |
| Common-mode transient immunity | >300kV/µs |
| Input-side supply voltage | 3.0 to 15V |
| Output-side supply voltage | 12.35 to 32V |
| Input UVLO threshold on | 2.86V |
| Input UVLO threshold off | 2.66V |
| Output UVLO threshold on | 12V |
| Output UVLO threshold off | 11.05V |
| Maximum output supply voltage | 35V |
| Rise time | 20ns |
| Fall time | 20ns |
| Ambient operating temperature | -40 to 125°C |
| Isolation withstand voltage | 3.0kVrms |
| Package | PG-DSO-8-72 / PG-DSO-8 |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 1ED3141MU12F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.