This single-channel isolated gate driver is designed to drive IGBTs, silicon MOSFETs, and SiC MOSFETs. The 1ED3142MU12F provides separate source and sink outputs with 6 A typical source current and 6.5 A typical sink current, a typical 40 ns propagation delay, and 7 ns part-to-part skew. It operates from a 3.0 V to 15 V input supply and a 14 V to 32 V output supply, with output-side UVLO thresholds tailored for the 1ED3142 variant. The device supports operation from -40 °C to 125 °C ambient, offers common-mode transient immunity above 300 kV/µs, and includes active shutdown, short-circuit clamping, and overtemperature protection in a PG-DSO-8 150 mil package.
Sign in to ask questions about the Infineon 1ED3142MU12F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1ED3142MU12F technical specifications.
| Channel Count | 1 |
| Isolation Technology | Coreless transformer |
| Input-to-Output Offset Voltage | 2300V |
| Peak Source Current | 6A |
| Peak Sink Current | 6.5A |
| Propagation Delay | 40ns |
| Part-to-Part Skew | 7ns |
| Input Supply Voltage | 3 to 15V |
| Output Supply Voltage | 14 to 32V |
| Output UVLO Threshold On | 14V |
| Output UVLO Threshold Off | 12.55V |
| Common-Mode Transient Immunity | >300kV/µs |
| Ambient Operating Temperature | -40 to 125°C |
| UL 1577 Isolation Withstand Voltage | 3000Vrms |
| Package | PG-DSO-8 (150 mil) |
Download the complete datasheet for Infineon 1ED3142MU12F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.