This single-channel isolated gate driver delivers 3 A class drive with an active Miller clamp, adjustable desaturation detection, and soft turn-off for IGBTs and SiC or Si MOSFETs. It uses reinforced galvanic isolation rated 5.7 kVrms and supports a 3 V to 6.5 V input-side supply with 3.3 V or 5 V CMOS-compatible logic. Output characteristics include 3.8 A source current, 2.5 A sink current, 244 ns turn-on delay, and 236 ns turn-off delay. The device is housed in a PG-DSO-16-33 package with more than 8 mm creepage and clearance and operates at ambient temperatures up to 125 °C. Safety approvals include UL 1577 recognition and IEC 60747-17 reinforced insulation certification.
Sign in to ask questions about the Infineon 1ED3431MC12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1ED3431MC12M technical specifications.
| Channels | 1 |
| Configuration | High-side |
| Input VCC range | 3 to 6.5V |
| Isolation type | Galvanic isolation - Reinforced |
| Output current source | 3.8A |
| Output current sink | 2.5A |
| Power dissipation | 700mW |
| Thermal resistance junction-to-ambient | 122K/W |
| Turn-on propagation delay | 244ns |
| Turn-off propagation delay | 236ns |
| VBS UVLO on | 12V |
| VBS UVLO off | 11V |
| VCC UVLO on | 2.95V |
| VCC UVLO off | 2.8V |
| Voltage class | 2300V |
| Common-mode transient immunity | 200kV/µs |
| Maximum ambient operating temperature | 125°C |
| Creepage and clearance | >8mm |
| Insulation test voltage (1 s) | 6840Vrms |
| Working insulation voltage (60 s) | 5700Vrms |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Infineon 1ED3431MC12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.