This single-channel isolated gate driver is designed for driving 650 V, 1200 V, 1700 V, and 2300 V IGBTs as well as SiC and Si MOSFETs. It provides 5.7 kVrms isolation, a 40 V absolute maximum output supply rating, and typical peak gate-drive capability of 3.8 A source and 2.5 A sink. The device integrates adjustable DESAT protection, adjustable soft turn-off, undervoltage lockout on the input and output sides, and active Miller clamp functionality. It supports 3.3 V or 5 V input-side supply operation, tolerates ambient temperatures up to 125 °C, and uses a PG-DSO-16 fine-pitch package with creepage distance greater than 8 mm. High common-mode transient immunity of 200 kV/µs and tight propagation-delay matching support robust high-speed power-switching applications.
Sign in to ask questions about the Infineon 1ED3431MU12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1ED3431MU12M technical specifications.
| Channels | 1 |
| Isolation voltage | 5.7kVrms |
| Repetitive insulation voltage | 1767Vpeak |
| Output supply absolute maximum | 40V |
| Input supply voltage | 3.3 or 5V |
| Total output supply voltage | 35 maxV |
| Peak source current | 3.8 typA |
| Peak sink current | 2.5 typA |
| Direct Miller clamp current | 2 typA |
| Soft-off current | 15 to 233 adjustablemA |
| DESAT threshold | 9.18 typV |
| DESAT charge current | 500 typµA |
| Propagation delay on | 244 typns |
| Propagation delay off | 236 typns |
| Propagation delay matching | 30 maxns |
| Common-mode transient immunity | 200kV/µs |
| Maximum ambient operating temperature | 125°C |
| Over-temperature protection | 160 typ°C |
Download the complete datasheet for Infineon 1ED3431MU12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.