This single-channel isolated gate driver is intended for driving IGBTs, MOSFETs, and SiC MOSFETs in industrial power applications. It provides galvanic functional isolation, adjustable desaturation protection, soft turn-off, and an active Miller clamp. The device supports a 3 V to 6.5 V VCC input range, 7.5 A source current, 5 A sink current, and 2300 V voltage class operation. It is qualified for industrial use and is supplied in a wide-body PG-DSO-16-33 package with RoHS-compliant, halogen-free, and lead-free construction.
Sign in to ask questions about the Infineon 1ED3461MU12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1ED3461MU12M technical specifications.
| Input Vcc range | 3 to 6.5V |
| Isolation type | Galvanic isolation - Functional |
| Output current (source) | 7.5A |
| Output current (sink) | 5A |
| Power dissipation output | 700mW |
| Qualification | Industrial |
| RDSON_H(max) | 1.13Ω |
| RDSON_H(typ) | 0.56Ω |
| RDSON_L(max) | 0.83Ω |
| RDSON_L(typ) | 0.41Ω |
| Thermal resistance junction-to-ambient | 122K/W |
| Turn-off propagation delay | 236ns |
| Turn-on propagation delay | 244ns |
| VBS UVLO off threshold | 11V |
| VBS UVLO on threshold | 12V |
| VCC UVLO off threshold | 2.8V |
| VCC UVLO on threshold | 2.95V |
| Voltage class | 2300V |
| Creepage distance | 8mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Infineon 1ED3461MU12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.