The 1EDI30J12CLXUMA1 is a high-side switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 4A and a maximum power dissipation of 1W. The device is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 1EDI30J12CLXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1EDI30J12CLXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.