This device is a 650 V high-side and low-side gate driver for MOSFET and IGBT power stages with an integrated bootstrap diode. It provides typical peak source and sink drive currents of 0.29 A and 0.7 A, with typical turn-on and turn-off propagation delays of 200 ns and delay matching up to 35 ns. The driver operates from a 10 V to 20 V supply, accepts 3.3 V, 5 V, and 15 V logic levels, and maintains logic operation on the VS pin down to -11 V during transients. It is supplied in a PG-DSO-8-69 package, supports an ambient operating range of -40 °C to 125 °C, and is specified as RoHS compliant.
Sign in to ask questions about the Infineon 2ED2106S06F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2ED2106S06F technical specifications.
| High-side offset voltage | 650V |
| Maximum bootstrap voltage | 675V |
| Operating supply voltage | 10 to 20V |
| Peak source current | 0.29A |
| Peak sink current | 0.7A |
| Turn-on propagation delay | 200 typns |
| Turn-off propagation delay | 200 typns |
| Rise time | 100 typns |
| Fall time | 35 typns |
| Delay matching | 35 maxns |
| Allowable VS transient slew rate | 50 maxV/ns |
| Negative VS transient immunity | 100V |
| Logic compatibility | 3.3, 5, 15V |
| Ambient operating temperature | -40 to 125°C |
| VBS UVLO positive threshold | 8.2 typV |
| VCC UVLO positive threshold | 9.1 typV |
| RoHS | Compliant |
Download the complete datasheet for Infineon 2ED2106S06F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.