
This half-bridge gate driver is designed for power MOSFET and IGBT applications and has a 650 V voltage class with an integrated ultra-fast bootstrap diode. It operates from a 10 V to 20 V VCC supply, provides 0.29 A source current and 0.7 A sink current, and uses functional level-shift SOI isolation. Propagation delay is 200 ns for both turn-on and turn-off, with independent UVLO on both channels and 540 ns internal dead time. The device is qualified for industrial applications and is offered in a PG-DSO-14-49 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 2ED21084S06J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 2 |
| Configuration | Half-Bridge |
| Input VCC range | 10 to 20V |
| Isolation type | Functional levelshift SOI (Silicon On Insulator) |
| Output current (sink) | 0.7A |
| Output current (source) | 0.29A |
| Qualification | Industrial |
| Turn-off propagation delay | 200ns |
| Turn-on propagation delay | 200ns |
| VBS UVLO off threshold | 7.2V |
| VBS UVLO on threshold | 8.2V |
| VCC UVLO off threshold | 8.2V |
| VCC UVLO on threshold | 9.1V |
| Voltage class | 650V |
| Negative VS transient immunity | 100V |
| Integrated bootstrap diode | Yes |
| Internal dead time | 540ns |
| Maximum supply voltage | 25V |
| Logic operation on VS pin | up to -11V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 2ED21084S06J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.