This device is a 650 V half-bridge high-speed gate driver for power MOSFETs and IGBTs. It provides typical 0.29 A source current and 0.7 A sink current, and it integrates an ultra-fast bootstrap diode for floating high-side operation. The device is based on silicon-on-insulator level-shift technology and is specified with 200 ns turn-on and turn-off propagation delay and an internal 540 ns dead time. It supports logic operation on the VS pin down to -11 V, tolerates negative input voltages down to -5 V, and includes independent UVLO protection for both channels. The standard ordering option is supplied in a PG-DSO-8 package with tape-and-reel packing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 2ED2108S06F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Isolation Type | Functional levelshift SOI (Silicon On Insulator) |
| Output Current (Sink) | 0.7A |
| Output Current (Source) | 0.29A |
| Turn Off Propagation Delay | 200ns |
| Turn On Propagation Delay | 200ns |
| VBS UVLO (Off) | 7.2V |
| VBS UVLO (On) | 8.2V |
| VCC UVLO (Off) | 8.2V |
| VCC UVLO (On) | 9.1V |
| Voltage Class | 650V |
| Maximum Supply Voltage | 25V |
| Dead Time | 540ns |
| Negative VS Transient Immunity | 100V |
| Logic Operation on VS Pin | -11V |
| Negative Input Voltage Tolerance | -5V |
| Logic Inputs | HIN, /LIN |
| Bootstrap Diode | Integrated ultra-fast |
| Qualification | Industrial |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 2ED2108S06F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.