
This device is a 650 V high-side and low-side gate driver IC for driving MOSFET and IGBT switches. It provides 2.5 A sink and 2.5 A source output current, an integrated ultra-fast bootstrap diode, and a floating channel for bootstrap operation. The driver operates from a 10 V to 20 V VCC range, uses functional SOI level shifting, and specifies 200 ns turn-on and turn-off propagation delay. It is qualified for industrial applications, packaged in PG-DSO-8, and the ordering information lists tape-and-reel packing, lead-free construction, halogen-free status, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Channels | 2 |
| Configuration | High-side and low-side |
| Input VCC range | 10 to 20V |
| Isolation type | Functional levelshift SOI (Silicon On Insulator) |
| Output current (sink) | 2.5A |
| Output current (source) | 2.5A |
| Qualification | Industrial |
| Turn-off propagation delay | 200ns |
| Turn-on propagation delay | 200ns |
| VBS UVLO off threshold | 7.2V |
| VBS UVLO on threshold | 8.2V |
| VCC UVLO off threshold | 8.2V |
| VCC UVLO on threshold | 9.1V |
| Voltage class | 650V |
| Negative VS transient immunity | 100V |
| Maximum supply voltage | 25V |
| Logic operation on VS pin | up to -11V |
| Negative input voltage tolerance | -5V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
