
This device is a 2-channel half-bridge gate driver IC for high-side and low-side MOSFET or IGBT control. It supports a 650 V voltage class, provides typical 2.5 A source and 2.5 A sink output current, and integrates an ultra-fast bootstrap diode. The input supply range is 10 V to 20 V and the device uses functional level-shift SOI technology. It includes independent UVLO protection for both channels, integrated shoot-through protection, and typical 200 ns turn-on and turn-off propagation delay. The part is qualified for industrial applications and is offered in a PG-DSO-14 package.
Checking distributor stock and pricing after the page loads.
| Channels | 2 |
| Configuration | High-side and low-side, half-bridge |
| Input VCC range | 10 to 20V |
| Isolation type | Functional levelshift SOI (Silicon On Insulator) |
| Output current (source) | 2.5A |
| Output current (sink) | 2.5A |
| Qualification | Industrial |
| Turn-off propagation delay | 200ns |
| Turn-on propagation delay | 200ns |
| VBS UVLO on | 8.2V |
| VBS UVLO off | 7.2V |
| VCC UVLO on | 9.1V |
| VCC UVLO off | 8.2V |
| Voltage class | 650V |
| Negative VS transient immunity | 100V |
| Maximum supply voltage | 25V |
| Input logic | HIN, LIN |
| Shoot-through protection | Integrated |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |