This half-bridge gate driver is designed for high-voltage, high-speed MOSFET, SiC MOSFET, and IGBT drive applications up to 650 V. It provides independent high-side and low-side output channels with typical 2.5 A source and 2.5 A sink peak drive capability, an integrated bootstrap diode, and internal cross-conduction prevention with 400 ns typical dead time. The device operates from a 10 V to 20 V supply, accepts 3.3 V, 5 V, and 15 V logic levels, and includes independent undervoltage lockout on both channels. It is specified for operation from -40 °C to 125 °C ambient and is offered in a PG-DSO-8 package. The device is RoHS compliant, lead-free, and halogen-free.
Sign in to ask questions about the Infineon 2ED2182S06F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2ED2182S06F technical specifications.
| Offset Voltage | 650 maxV |
| Peak Source Current | 2.5 typA |
| Peak Sink Current | 2.5 typA |
| Supply Voltage | 10 to 20V |
| Maximum Supply Voltage | 25V |
| Maximum Bootstrap Voltage | 675V |
| Dead Time | 400 typns |
| Turn-On Delay | 200 typns |
| Turn-Off Delay | 200 typns |
| Propagation Delay Matching | 35 maxns |
| Negative VS Transient Immunity | 100V |
| VS Logic Operation | -11V |
| Operating Ambient Temperature | -40 to 125°C |
| Input Logic Compatibility | 3.3 / 5 / 15V |
| VCC UVLO Positive Threshold | 9.1 typV |
| VBS UVLO Positive Threshold | 8.2 typV |
| Package Power Dissipation | 0.625W |
| Thermal Resistance Junction-to-Ambient | 200°C/W |
| Process Technology | Thin-Film Silicon on Insulator (SOI) |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 2ED2182S06F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.