This half-bridge IGBT and MOSFET gate driver is offered in a DSO-8 surface-mount package. It provides one output with 2.5 A drive capability and operates from a 10 V to 20 V supply. Rise and fall times are both 15 ns, and the operating temperature range is -40 °C to +125 °C. The device is supplied in reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Product | IGBT, MOSFET Gate Drivers |
| Driver Type | Half-Bridge |
| Mounting Style | SMD/SMT |
| Package / Case | DSO-8 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Rise Time | 15ns |
| Fall Time | 15ns |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Packaging | Reel |
| RoHS | Compliant |