This device is a 2-channel half-bridge gate driver IC rated for a 650 V voltage class. It operates from a 10 V to 20 V VCC input range and provides 2.5 A source and 2.5 A sink output drive capability. The driver uses functional level-shift SOI isolation and integrates a bootstrap diode. Turn-on and turn-off propagation delays are both specified at 600 ns. The part is qualified for industrial use and is offered in an Infineon PG-DSO-14 package.
Checking distributor stock and pricing after the page loads.
| Channels | 2 |
| Configuration | Half-Bridge |
| Input VCC range | 10 to 20V |
| Isolation type | Functional levelshift SOI (Silicon On Insulator) |
| Output current (sink) | 2.5A |
| Output current (source) | 2.5A |
| Qualification | Industrial |
| Turn off propagation delay | 600ns |
| Turn on propagation delay | 600ns |
| VBS UVLO off | 7.2V |
| VBS UVLO on | 8.2V |
| VCC UVLO off | 8.2V |
| VCC UVLO on | 9.1V |
| Voltage class | 650V |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |