
This half-bridge gate driver IC is rated for 600 V operation and integrates a bootstrap diode for high-side drive. It provides typical source and sink output currents of 0.02 A and 0.08 A, with 530 ns typical turn-on and turn-off propagation delays. The device operates from a 10 V to 20 V supply, uses functional junction-isolated level shifting, and includes independent undervoltage lockout protection. It is housed in the PG-DSO-8-910 package and accepts 3.3 V, 5 V, and 15 V input logic levels.
Infineon 2ED28073J06F technical specifications.
| Channels | 2 |
| Configuration | Half-Bridge |
| Voltage Class | 600V |
| Input VCC Min | 10V |
| Input VCC Max | 20V |
| Isolation Type | Functional levelshift JI (Junction Isolated) |
| Output Current Source | 0.02A |
| Output Current Sink | 0.08A |
| Turn On Propagation Delay | 530ns |
| Turn Off Propagation Delay | 530ns |
| VBS UVLO Off Threshold | 7.7V |
| VCC UVLO On Threshold | 8.9V |
| Negative VS Transient Immunity | 70V |
| Maximum Bootstrap Voltage | 625V |
| Maximum Supply Voltage | 25V |
| Input Logic Compatibility | 3.3, 5, 15V |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.