
This device is a dual-channel gate driver IC for driving high-side and low-side MOSFETs in a half-bridge configuration. It supports a 120 V bootstrap voltage and provides 3 A source current with 6 A sink current. The supply voltage operating range is 8 V to 17 V, and the logic inputs are TTL compatible with input common-mode swing from -10 V to 20 V. It includes an integrated bootstrap diode and undervoltage lockout for both the high-side and low-side drivers. Typical turn-on and turn-off propagation delays are 33 ns, and the device is offered in the PG-DSO-8-92 package for operation from -40 °C to 125 °C junction temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 2EDL8033F5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2EDL8033F5B technical specifications.
| Channels | 2 |
| Configuration | High-side and low-side |
| Input Vcc range | 8 to 17V |
| Isolation Type | Functional levelshift JI (Junction Isolated) |
| Output Current (Sink) | 6A |
| Output Current (Source) | 3A |
| Turn Off Propagation Delay | 33ns |
| Turn On Propagation Delay | 33ns |
| VBS UVLO (Off) | 6.7V |
| VBS UVLO (On) | 7.3V |
| Voltage Class | 120V |
| Input Common Mode Swing Min | -10V |
| Input Common Mode Swing Max | 20V |
| Output Pin Reverse Current Capability | -5A |
| HS Negative Voltage Absolute Maximum | -12V |
| Delay Matching | 2ns |
| Operating Junction Temperature | -40 to 125°C |
| Integrated Bootstrap Diode | Yes |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 2EDL8033F5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.