This half-bridge gate driver drives high-side and low-side MOSFETs in a junction-isolated architecture. The floating high-side channel supports up to 120 V bootstrap voltage and uses an integrated bootstrap diode. It operates from an 8 V to 17 V supply, delivers 4 A source and 6 A sink output current, and accepts TTL-compatible inputs with -10 V to 20 V common-mode capability. The device includes UVLO for both channels, typical 33 ns turn-on and turn-off propagation delay, 2 ns typical delay matching, and a -40 °C to 125 °C operating junction temperature range.
Sign in to ask questions about the Infineon 2EDL8034F5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2EDL8034F5B technical specifications.
| Channels | 2 |
| Configuration | High-side and low-side |
| Bootstrap voltage max | 120V |
| Supply voltage min | 8V |
| Supply voltage max | 17V |
| Output current source | 4A |
| Output current sink | 6A |
| Input common-mode min | -10V |
| Input common-mode max | 20V |
| Turn-on propagation delay | 33ns |
| Turn-off propagation delay | 33ns |
| VBS UVLO on | 7.3V |
| VBS UVLO off | 6.8V |
| HS negative voltage abs max | -12V |
| Delay matching typical | 2ns |
| Operating junction temperature min | -40°C |
| Operating junction temperature max | 125°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Infineon 2EDL8034F5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.