
This gate driver IC drives high-side and low-side MOSFETs in a half-bridge configuration. It supports up to 120 V bootstrap voltage and operates from an 8 V to 17 V supply range with integrated UVLO protection for both driver domains. The device uses an integrated bootstrap diode and provides fast switching performance with 33 ns typical turn-on and turn-off propagation delay and 2 ns typical delay matching. It is offered in the PG-VSON-10-4 package and is specified for a junction temperature range from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 2EDL8034G3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 2 |
| Configuration | High-side and low-side |
| Bootstrap voltage | 120V |
| Supply voltage range | 8 to 17V |
| Peak output current | 4A |
| Peak sink current | 6A |
| Turn-on propagation delay | 33ns |
| Turn-off propagation delay | 33ns |
| Delay matching | 2ns |
| VBS UVLO rising threshold | 7.3V |
| VBS UVLO falling threshold | 6.7V |
| Operating junction temperature range | -40 to 125°C |
| HS negative voltage absolute maximum | -12V |
| Input pin capability | -10 to 20V |
| Output reverse current capability | -5A |
| Body length | 3.0mm |
| Body width | 3.0mm |
| Lead pitch | 0.5mm |
| Body thickness | 0.85mm |
| RoHS Compliant | Y |
| Halogen Free | Y |
| Pb-free | Y |
Download the complete datasheet for Infineon 2EDL8034G3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.