
This device is a non-isolated dual-channel low-side gate driver for MOSFET and wide-bandgap switching devices. It operates from a 4.2 V to 20 V supply range and provides 4 A source current and 4 A sink current per channel. Turn-on and turn-off propagation delays are both specified at 19 ns, and the device includes active output voltage clamping. It is qualified for industrial applications and is supplied in the PG-DSO-8 package.
Infineon 2EDN7434F technical specifications.
| Channels | 2 |
| Configuration | Low-side |
| Input VCC range | 4.2 to 20V |
| Isolation type | Non-isolated |
| Output current source | 4A |
| Output current sink | 4A |
| Qualification | Industrial |
| Turn-off propagation delay | 19ns |
| Turn-on propagation delay | 19ns |
| VBS UVLO on threshold | 4.2V |
| VBS UVLO off threshold | 3.9V |
| Voltage class | 20V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.