
This dual-channel non-isolated low-side gate driver delivers up to ±5 A source and sink current for MOSFET and wide-bandgap switch control. Typical propagation delay is 19 ns with +6/-4 ns delay accuracy, and the device uses active output voltage clamping to shorten startup in bootstrapped designs. It is specified for a 20 V voltage class with 4 V UVLO, 1.8 µs output start-up time, 500 ns output shut-down time, and 5 A reverse-current robustness. The device is qualified for industrial applications and is offered in a 6-pin PG-TSNP-6 package.
Checking distributor stock and pricing after the page loads.
Infineon 2EDN7534U technical specifications.
| Channels | 2 |
| Configuration | Low-side |
| Isolation Type | Non-isolated |
| Source Current | 5A |
| Sink Current | 5A |
| Propagation Delay | 19ns |
| Propagation Delay Accuracy | +6/-4ns |
| Output Start-up Time | 1.8µs |
| Output Shut-down Time | 500ns |
| Reverse Current Robustness | 5A |
| UVLO Threshold | 4V |
| Voltage Class | 20V |
| Qualification | Industrial |
| Package Pin Count | 6 |
| Body Length | 1.5mm |
| Body Width | 1.1mm |
| Body Thickness | 0.375mm |
| Lead Pitch | 0.5mm |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
