
This industrial, non-isolated low-side gate driver provides two channels with 5 A source and 5 A sink capability from an 8 V to 20 V supply. It is intended for MOSFET and wide-bandgap device driving and specifies 19 ns turn-on and turn-off propagation delay. The device includes undervoltage lockout with 8 V turn-on and 7 V turn-off thresholds, active output voltage clamping, 1.8 µs output start-up time, and 500 ns output shut-down time. This orderable version is supplied in a PG-TSSOP-8 package and is delivered in tape-and-reel packing of 5000 units.
Checking distributor stock and pricing after the page loads.
Infineon 2EDN8533R technical specifications.
| Channels | 2 |
| Configuration | Low-side |
| Input Vcc range | 8 to 20V |
| Isolation type | Non-isolated |
| Output current (source) | 5A |
| Output current (sink) | 5A |
| Qualification | Industrial |
| Turn-off propagation delay | 19ns |
| Turn-on propagation delay | 19ns |
| VBS UVLO on threshold | 8V |
| VBS UVLO off threshold | 7V |
| Voltage class | 20V |
| Propagation delay accuracy | +6/-4ns |
| Output start-up time | 1.8µs |
| Output shut-down time | 500ns |
| Reverse current robustness | 5A |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
