
Dual-channel low-side gate driver IC for MOSFETs and wide-bandgap switches. It operates from an 8 V to 20 V supply and provides 5 A source and 5 A sink output current. The device is non-isolated, has 19 ns turn-on and turn-off propagation delay, and includes active clamping with UVLO thresholds of 8 V on and 7 V off. It is qualified for industrial use and supplied in the PG-DSO-8 package.
Checking distributor stock and pricing after the page loads.
Infineon 2EDN8534F technical specifications.
| Channels | 2 |
| Configuration | Low-side |
| Input VCC range | 8 to 20V |
| Isolation type | Non-isolated |
| Output current (source) | 5A |
| Output current (sink) | 5A |
| Qualification | Industrial |
| Turn-off propagation delay | 19ns |
| Turn-on propagation delay | 19ns |
| VBS UVLO on | 8V |
| VBS UVLO off | 7V |
| Voltage class | 20V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
