
This device is a dual-channel 5 A gate driver for MOSFET and wide-bandgap switching devices. It is a low-side, non-isolated design with an input supply range of 8 V to 20 V and a 20 V voltage class. Turn-on and turn-off propagation delays are both 19 ns, and the device includes active clamping with VBS UVLO thresholds of 8 V on and 7 V off. It is qualified for industrial use and is offered in the PG-TSSOP-8 package with tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon 2EDN8534R technical specifications.
| Channels | 2 |
| Configuration | Low-side |
| Input Vcc range | 8 to 20V |
| Isolation Type | Non-isolated |
| Output Current (Source) | 5A |
| Output Current (Sink) | 5A |
| Qualification | Industrial |
| Turn Off Propagation Delay | 19ns |
| Turn On Propagation Delay | 19ns |
| VBS UVLO (On) | 8V |
| VBS UVLO (Off) | 7V |
| Voltage Class | 20V |
| Package | PG-TSSOP-8 |
| Packing Size | 5000 |
| Packing Type | TAPE & REEL |
| Moisture Sensitivity Level | 1 |
| Lead Pitch | 0.65mm |
| Body Length | 3.0mm |
| Body Width | 3.0mm |
| Body Thickness | 0.86mm |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
No datasheet is available for this part.
