
This device is a dual-channel reinforced isolated gate driver IC for high-side and low-side half-bridge control in switched-mode power supplies. It supports a 3 V to 17 V input VCC range, 1200 V voltage class operation, 5 A source current, and 9 A sink current. The driver provides galvanic reinforced isolation, high common-mode transient immunity above 150 V/ns, and fast timing with 38 ns turn-on and 36 ns turn-off propagation delay. It is industrial qualified and uses Infineon's PG-DSO-14 package with tape-and-reel packing.
Infineon 2EDR6258X technical specifications.
| Channels | 2 |
| Configuration | High-side and low-side half-bridge |
| Input VCC range | 3 to 17V |
| Isolation type | Galvanic isolation - Reinforced |
| Output current (sink) | 9A |
| Output current (source) | 5A |
| Qualification | Industrial |
| Turn-off propagation delay | 36ns |
| Turn-on propagation delay | 38ns |
| VBS UVLO on threshold | 8V |
| VBS UVLO off threshold | 7V |
| Voltage class | 1200V |
| Common-mode transient immunity | >150V/ns |
| Input-to-output isolation | 8000V |
| UVLO start-up time | <2µs |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.