Sign in to ask questions about the Infineon 4N37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 4N37 technical specifications.
| Capacitance | 25pF |
| Collector Emitter Voltage (VCEO) | 30V |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon 4N37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
