PHY 1-CH 10Mbps/100Mbps 100-Pin LQFP
Infineon ADM8511CCT1NP technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 150mA |
| RoHS | Not Compliant |
No datasheet is available for this part.