
This automotive-qualified CoolSiC™ G2 N-channel power MOSFET is rated for 750 V and 36 A. It provides 50 mΩ typical RDS(on) at 25 °C with 65 mΩ maximum and a junction-to-case thermal resistance of 1.01 K/W. The device operates from -55 °C to 175 °C and uses a surface-mount Q-DPAK top-side cooled package with driver source pin support and .XT interconnect technology. The orderable version is tape-and-reel packaged, lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon AIMDQ75R050M2H technical specifications.
| Drain-source voltage | 750V |
| Continuous drain current | 36A |
| Drain-source on-resistance typ. | 50mΩ |
| Drain-source on-resistance max. | 65mΩ |
| Operating temperature min. | -55°C |
| Operating temperature max. | 175°C |
| Thermal resistance junction-to-case | 1.01K/W |
| Mounting | SMT |
| Polarity | N-channel |
| Qualification | Automotive |
| Technology | CoolSiC™ G2 |
| Package | Q-DPAK |
| Package code | PG-HDSOP-22-1 |
| Pin count | 22 |
| Body length | 15.0mm |
| Body width | 15.4mm |
| Body thickness | 2.3mm |
| Lead pitch | 1.14mm |
| Moisture sensitivity level | 1 |
| Packing type | Tape & Reel |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |
