P-channel MOSFET featuring 100V drain-source voltage and 13A continuous drain current. This single-element silicon device offers a low on-resistance of 0.205 ohms. Encased in a TO-252AA (DPAK-3) plastic package, it operates up to a maximum temperature of 150°C.
Infineon AUIRFR5410TRL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRFR5410TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.