
The Infineon B167CSLMCAZNP is a CAN interface operating at a frequency of 25MHz. It is designed to function within a supply voltage range of 4.5V to 5.5V. This device is suitable for surface mount applications and can operate within a temperature range of 0°C to 70°C. It features 5 timers/counters and 11KB of RAM. The B167CSLMCAZNP is a ROMless device.
Checking distributor stock and pricing after the page loads.
Infineon B167CSLMCAZNP technical specifications.
| Frequency | 25MHz |
| Interface | CAN |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 11KB |
| RoHS | Compliant |
No datasheet is available for this part.