Diode PIN Switch 35V 2-Pin SC-79 T/R
Infineon BA89202VH6433XTMA1 technical specifications.
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Type | Switch |
| RoHS | Compliant |
No datasheet is available for this part.