Sign in to ask questions about the Infineon BAR63-02WE6127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR63-02WE6127 technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 2R |
| Reverse Voltage | 50V |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR63-02WE6127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.