
The BAR63-04WH6327 is a surface mount diode from Infineon, packaged in a SOT-323-3 case. It has a maximum current rating of 100mA and can operate between -55°C and 125°C. The diode's maximum power dissipation is 250mW. It is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Infineon BAR63-04WH6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR63-04WH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR63-04WH6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.