
The BAR6302WE6327XT is a surface mount switch from Infineon with a maximum operating temperature range of -55°C to 125°C. It can handle a forward current of 100mA and a power dissipation of 250mW. The device is not RoHS compliant and is packaged in tape and reel format.
Infineon BAR6302WE6327XT technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAR6302WE6327XT to view detailed technical specifications.
No datasheet is available for this part.