
The BAR64-03WE6327 is a single PIN diode from Infineon with a maximum power dissipation of 250mW and a DC rated voltage of 150V. It is available in a surface mount SOD-323-2 package and is compliant with RoHS and Reach SVHC regulations. The diode has a current rating of 100mA and is lead free.
Infineon BAR64-03WE6327 technical specifications.
| Package/Case | SOD-323-2 |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.