Sign in to ask questions about the Infineon BAR64-04E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR64-04E6327 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-04E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
