
The BAR6404WE6327 is a surface mount diode from Infineon with a maximum operating temperature range of -55°C to 125°C. It has a maximum forward current rating of 100mA and a maximum power dissipation of 250mW. The diode is packaged in a SOT-323-3 case and is available in quantities of 3000 units per reel. The BAR6404WE6327 is suitable for use in a variety of applications where a high-reliability diode is required.
Infineon BAR6404WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6404WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
