Infineon BAR6404WE6327BTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6404WE6327BTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.