The BAR6405WH6327XT diode from Infineon is a surface mount device with a maximum operating temperature range of -55°C to 125°C. It features a maximum power dissipation of 250mW and a forward current rating of 100mA. The diode is packaged in a SOT-323 case and is available on tape and reel. The contact plating is tin with a matte finish.
Infineon BAR6405WH6327XT technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6405WH6327XT to view detailed technical specifications.
No datasheet is available for this part.