
Diode PIN Attenuator/Switch 150V Automotive 4-Pin(3+Tab) SOT-143 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 150V |
| RoHS | Compliant |