
Rectifier Diode Switching Si 85V 0.25A 4ns Automotive 3-Pin SOT-323 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
