Infineon BAS40-06 (Dual) technical specifications.
| Package/Case | SOT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reverse Recovery Time | 100ps |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAS40-06 (Dual) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.