
Diode Schottky 40V 0.12A 3-Pin SOT-323 T/R
Checking distributor stock and pricing after the page loads.
Infineon BAS4005WE6327XT technical specifications.
| Package/Case | SOT-323 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
