
The BAS70-04SH6327 is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 70V and a maximum reverse current of 100nA. The diode has a reverse recovery time of 100ps and a maximum non-repetitive surge current of 100mA. It is packaged in a SOT-363-6 case and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Infineon BAS70-04SH6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS70-04SH6327 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-363-6 |
| Forward Current | 70mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Reverse Recovery Time | 100ps |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04SH6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
