Sign in to ask questions about the Infineon BAS70-04SH6827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS70-04SH6827 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-363-6 |
| Forward Current | 70mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| Series | BAS70-04S |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04SH6827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
