This RF Schottky diode is intended for mixer applications up to 26 GHz and is supplied in a TSSLP-2-1 surface-mount package. The device is rated for 4 V reverse voltage, 110 mA forward current, and approximately 410 mV forward voltage. Typical diode capacitance is about 0.2 pF, supporting very low-capacitance high-frequency operation. The package measures approximately 0.62 × 0.31 × 0.31 mm and is Pb-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BAT 24-02LS E6327 technical specifications.
| Diode type | RF Schottky diode |
| Configuration | Single |
| Maximum reverse voltage | 4V |
| Maximum forward current | 110mA |
| Forward voltage | 410mV |
| Diode capacitance | 0.2pF |
| Package type | TSSLP-2-1 |
| Mounting | Surface mount |
| Pin count | 2 |
| Maximum application frequency | 26GHz |
| Package length | 0.62mm |
| Package width | 0.31mm |
| Package height | 0.31mm |
| Power dissipation | 100mW |
| RoHS | Compliant |
No datasheet is available for this part.