
The BAT15099E6327HTSA1 is a small outline transistor packaged in a lead-frame SMT with a gull-wing lead shape. It has a seated plane height of 1mm and a pin pitch of 1.9mm or 1.7mm. The device is designed for surface mount applications and is made of plastic. It has a basic package type of lead-frame SMT and a package family name of SOT-143. The device operates within a temperature range that is not specified in the provided data.
Infineon BAT15099E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-143 |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAT15099E6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.