Infineon BAT18-04E6327 technical specifications.
| Application(s) | SWITCH |
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 35V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT18-04E6327 to view detailed technical specifications.
No datasheet is available for this part.
