
The BAV70 is a dual switching diode from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse current of 150nA. The diode is packaged in a SOT package with a height of 1mm, a length of 2.9mm, and a width of 1.3mm. The BAV70 is RoHS compliant.
Infineon BAV70 technical specifications.
| Package/Case | SOT |
| Current | 200mA |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 150nA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 80V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
